Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | IM04GRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 19K8736 |
| Product Range | IM Series |
| Also Known As | 4-1462037-2 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $3.450 |
| 2500+ | $3.310 |
Price for:Each
Minimum: 2000
Multiple: 2000
$6,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | IM04GRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 19K8736 |
| Product Range | IM Series |
| Also Known As | 4-1462037-2 |
| Technical Datasheet | |
| Coil Voltage | 6VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | IM Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Palladium Ruthenium |
| Coil Resistance | 257ohm |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Coil Voltage | 6VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Surface Mount |
| Relay Terminals | Solder |
| Contact Voltage VDC | 220V |
| Coil Resistance | 257ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | IM Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Palladium Ruthenium |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for IM04GR
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
