Low

794895-1 - 

Connector Housing, Mini Universal MATE-N-LOK Series, Plug, 6 Positions, 4.14 mm

794895-1 - Connector Housing, Mini Universal MATE-N-LOK Series, Plug, 6 Positions, 4.14 mm
794895-1 - Connector Housing, Mini Universal MATE-N-LOK Series, Plug, 6 Positions, 4.14 mm

The actual product may differ from image shown

Manufacturer Part No:
794895-1
Newark Part No.:
22K8735
Product Range
Mini Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 794895-1 is a 6-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of natural nylon. Used in conjunction with interface seal, wire seals and cavity plug seals.
  • UL94V-0 Flammability rating
  • 600VAC/VDC Voltage rating
  • -40 to +90°C Operating temperature range

Applications

Industrial

Product Information

:
Mini Universal MATE-N-LOK Series
:
Plug
:
6Positions
:
4.14mm
:
Mini-Universal MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.12 10+ $0.95 25+ $0.884 50+ $0.831 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

465 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$1.17 $ 1.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.17
10 + $1.04
25 + $0.98
50 + $0.94
100 + $0.899
500 + $0.735
1000 + $0.653
2500 + $0.592
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number for pin contacts which can be used for 6 way, cable mount crimp housing (part number 794895-1)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for contacts is 770987-1 from TE Connectivity.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested mating pair for 6 way, mini universal mate-N-lok sealed plug (part number 794895-1)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 794940-1 from TE Connectivity.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:18.279-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_22K8735, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.