Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No55678-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.18H6187
Product RangePLASTI-GRIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.387 |
Price for:Each
Minimum: 5000
Multiple: 5000
$1,935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No55678-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.18H6187
Product RangePLASTI-GRIP Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePLASTI-GRIP Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
1/4"
Wire Size AWG Max
10AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Technical Docs (4)
Alternatives for 55678-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
