Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201692-3
Newark Part No.98F5083
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $192.810 |
| 25+ | $187.170 |
| 50+ | $184.920 |
| 100+ | $175.900 |
Price for:Each
Minimum: 20
Multiple: 20
$3,856.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201692-3
Newark Part No.98F5083
Product RangeM Series
Technical Datasheet
No. of Contacts104Contacts
Product RangeM Series
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing3.81mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows8Rows
SVHCtris(2-methoxyethoxy)vinylsilane
Technical Specifications
No. of Contacts
104Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3.81mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
8Rows
Product Range
M Series
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate
