Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-66741-1
Newark Part No.52K3481
Product RangeType XII Series
Also Known AsTYPE XII FEMALE CONT (L.P.)
Your Part Number
Technical Datasheet
432 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 10+ | $11.180 |
| 25+ | $10.650 |
| 50+ | $10.150 |
| 100+ | $8.690 |
| 250+ | $8.450 |
| 500+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-66741-1
Newark Part No.52K3481
Product RangeType XII Series
Also Known AsTYPE XII FEMALE CONT (L.P.)
Technical Datasheet
Product RangeType XII Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2-66741-1
1 Product Found
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability