Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172343-1Copy
Newark Part No.99F3365
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
7,739 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 10+ | $0.486 |
| 25+ | $0.449 |
| 100+ | $0.425 |
| 500+ | $0.370 |
| 1000+ | $0.337 |
| 2500+ | $0.317 |
| 5000+ | $0.311 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172343-1Copy
Newark Part No.99F3365
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 172343-1 is a 2-way 1-row natural color free-hanging Cap Housing made of nylon 6/6. It is ideal for use with mini-universal MATE-N-LOK plug housing. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.
- UL94V-2 Flammability rating
- In-line contact layout
- 600VAC (600VDC) Operating voltage
- -20 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
No. of Positions
2Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
