Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171639-1Copy
Newark Part No.66F1674
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
9,191 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.168 |
| 10+ | $0.149 |
| 25+ | $0.134 |
| 100+ | $0.126 |
| 500+ | $0.114 |
| 1000+ | $0.111 |
| 2500+ | $0.108 |
| 5000+ | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171639-1Copy
Newark Part No.66F1674
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMini-Universal MATE-N-LOK Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171639-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series socket contact. This contact base material is brass with tin plating and suitable for crimp termination.
- Suitable for wire size with 20AWG to 16AWG
- Rated current is 7A and rated voltage is 600VAC/VDC
- Contact suits for wire to wire connector system
- UL E28476 and CSA LR7189 approved
- High operating temperature range of -55°C to 105°C
Applications
Industrial
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Mini-Universal MATE-N-LOK Housings
Contact Material
Brass
Alternatives for 171639-1
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
