Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66399-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01P1251
Product RangeType III+ Series
Your Part Number
2,184 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.140 |
| 25+ | $1.080 |
| 50+ | $1.010 |
| 100+ | $0.932 |
| 500+ | $0.870 |
| 1000+ | $0.844 |
| 2500+ | $0.816 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66399-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01P1251
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact PlatingTin Plated Contacts
For Use WithType III+ Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-66399-1
1 Product Found
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
For Use With
Type III+ Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
