Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | KB500B1/8Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57F2323 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $7.440 |
Price for:Each
Minimum: 2000
Multiple: 2000
$14,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | KB500B1/8Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57F2323 |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 3.2mm |
| Knob Material | Aluminium |
| Knob / Dial Style | Straight Knurled with Indicator Line |
| Knob Diameter | 12.7mm |
| Product Range | - |
| SVHC | Lead (16-Jan-2020) |
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | Aluminium |
| Knob Diameter | 12.7mm |
| SVHC | Lead (16-Jan-2020) |
| Shaft Diameter | 3.2mm |
|---|---|
| Knob / Dial Style | Straight Knurled with Indicator Line |
| Product Range | - |
Technical Docs (3)
Alternatives for KB500B1/8
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
