Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No7402K5Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.23F020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 200+ | $111.930 |
Price for:Each
Minimum: 200
Multiple: 200
$22,386.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No7402K5Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.23F020
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 7402K5 is a DPST non-illuminated Power Toggle Switch with ON-None-OFF switch function and screw-in switch terminals. The 1520137-1 is designed as baton with ball toggle style, threaded bushing and vertical toggle actuation.
- 1/2-32 USF-2A Bushing thread size
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
-
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
