Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No7402K4
Newark Part No.23F255
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 100+ | $67.930 |
Price for:Each
Maximum available is 8
Minimum: 300
Multiple: 100
$20,379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No7402K4
Newark Part No.23F255
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCTo Be Advised
Product Overview
7402K4 is a high power rocker switch.
- Screw switch connection type
- Double pole - double throw configuration, On/Off operation function
- 20A contact current rating, 250VAC operating voltage range
- Black actuator color, vertical product orientation
- Panel cutout size is 67.08 x 32.54mm
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
-
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
