Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000-6Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.51M2844
Product RangeHWS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,496.420 |
| 10+ | $1,287.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,496.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000-6Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.51M2844
Product RangeHWS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.002kW
Power Rating (Forced Cooling)1.002kW
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 16V
Output Current - Output 1167A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeHWS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.002kW
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
167A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
1.002kW
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
6V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
HWS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
