Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No12BL5MX
Newark Part No.89K7648
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 10+ | $10.560 |
| 25+ | $9.540 |
| 50+ | $9.350 |
| 100+ | $9.220 |
| 250+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No12BL5MX
Newark Part No.89K7648
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate