
Product Information
Product Overview
The STM3210E-EVAL evaluation board is a complete development platform for STMicroelectronics ARM Cortex-M3 core based STM32F103ZET6 or STM32F103ZGT6 microcontroller. The range of hardware features on the board help user to evaluate all peripherals (LCD, SPI Flash, USART, IrDA, USB, audio, CAN bus, smartcard, MicroSD Card, NOR Flash, NAND Flash, SRAM, temperature sensor, audio DAC and motor control) and to develop their own applications. Extension headers make it easy to connect a daughterboard or wrapping board for specific application.
- Boot from user Flash, system memory or SRAM
- I2S audio DAC, stereo audio jack
- 128Mbyte MicroSD Card or bigger
- 64 or 128Mbit serial Flash, 512Kx16 SRAM, 512Mbit or 1Gbit NAND Flash and 128Mbit NOR Flash
- I2C/SMBus compatible serial interface temperature sensor, 2 RS-232 channel, IrDA transceiver
- 64 or 128Mbit serial Flash, 512Kx16 SRAM, 512Mbit or 1Gbit NAND Flash and 128Mbit NOR Flash
- CAN 2.0A/B compliant connection, JTAG and trace debug support
- 240 x 320 TFT colour LCD with touch screen
- Joystick with 4 direction control and selector
- User buttons, 4 colour LEDs, RTC with backup battery
Applications
Communications & Networking, Motor Drive & Control, Hobby & Education, Portable Devices, Medical, Industrial, Consumer Electronics, Automotive, Automation & Process Control, Embedded Design & Development
Technical Specifications
STMicroelectronics
STM32F1xx
Cortex-M3
Board
No SVHC (17-Dec-2015)
32bit
ARM
STM32
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
