Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoOA1MPA22CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46Y7959
Your Part Number
2,456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.350 |
| 100+ | $1.100 |
| 500+ | $0.995 |
| 1000+ | $0.992 |
| 2500+ | $0.972 |
| 5000+ | $0.952 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoOA1MPA22CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46Y7959
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product150kHz
Slew Rate Typ0.06V/µs
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage200µV
Input Bias Current1nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth150kHz
No. of Amplifiers1 Amplifier
Slew Rate0.06V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.06V/µs
Supply Voltage Range
1.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
150kHz
Slew Rate
0.06V/µs
Gain Bandwidth Product
150kHz
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
SC-70
Amplifier Type
Rail to Rail
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
