Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7905CPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26M0587 |
| Product Range | -5V 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.150 |
| 100+ | $0.938 |
| 500+ | $0.853 |
| 1000+ | $0.819 |
| 2500+ | $0.798 |
| 10000+ | $0.781 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7905CPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26M0587 |
| Product Range | -5V 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | -35V |
| Input Voltage Max | -10V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | -5V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | -5V |
| Output Voltage - Nom | -5V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Output Current | 1.5A |
| Polarity | Negative Output |
| Dropout Voltage Vdo | 1.4V |
| LDO Regulator Case Style | TO-220FP |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| Dropout Voltage - Typ @ Current | 1.4V |
| Dropout Voltage Typ @ Current | 1.4V |
| Dropout Voltage Typ @ Current | 1.4V |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220FP |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 150°C |
| Product Range | -5V 1.5A LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The L7905CP is a -5V fixed output negative low-dropout (LDO) Linear Regulator. This device can provide local on-card regulation eliminating the distribution problems associated with single point regulation. Furthermore, having the same voltage option as the L78 positive standard series, the device is particularly suited for split power supplies. If adequate heat sinking is provided, the device can deliver over 1.5A output current.
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 4% Output tolerance
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | -10V |
| Fixed Output Voltage Nom | -5V |
| Output Voltage Nom | -5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Negative Output |
| LDO Regulator Case Style | TO-220FP |
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 1.4V |
| Dropout Voltage Typ @ Current | 1.4V |
| IC Case / Package | TO-220FP |
| Operating Temperature Min | 0°C |
| Product Range | -5V 1.5A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | -35V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | -5V |
| Adjustable Output Voltage Max | - |
| Output Current | 1.5A |
| Dropout Voltage Vdo | 1.4V |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| Dropout Voltage Typ @ Current | 1.4V |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| MSL | - |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
