Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78S09CVCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 26M0570 |
| Product Range | 7809 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,528 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.915 |
| 10+ | $0.681 |
| 100+ | $0.561 |
| 500+ | $0.479 |
| 1000+ | $0.469 |
| 2500+ | $0.460 |
| 10000+ | $0.450 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78S09CVCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 26M0570 |
| Product Range | 7809 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | 9V |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 9V |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 9V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 14V |
| Input Voltage Max | 35V |
| Output Current | 2A |
| Product Range | 7809 Voltage Regulators |
| Max Output Current | 2A |
| Output Current Max | 2A |
| Linear Regulator Case Style | TO-220 |
| Output Current Max | 2A |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 9V |
| Output Voltage Nom | 9V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Product Range | 7809 Voltage Regulators |
| Output Current Max | 2A |
| Output Current Max | 2A |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Fixed Output Voltage Nom | 9V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Input Voltage Min | 14V |
| Output Current | 2A |
| Max Output Current | 2A |
| Linear Regulator Case Style | TO-220 |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| MSL | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
