Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7805ABPCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 89K1376 |
| Your Part Number | |
| Technical Datasheet |
301 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.180 |
| 100+ | $0.952 |
| 500+ | $0.867 |
| 1000+ | $0.838 |
| 2500+ | $0.808 |
| 10000+ | $0.791 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7805ABPCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 89K1376 |
| Technical Datasheet | |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for L7805ABP
3 Products Found
Product Overview
The L7805ABP is a three-terminal positive Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- 2% Output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
Applications
Automotive, Power Management
Technical Specifications
| SVHC | No SVHC (15-Jan-2018) |
|---|
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
