L6984TR
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 900mV-28Vout, 0.4Aout, VFDFN-10

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6984TRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45Y5619 |
| Your Part Number | |
| Technical Datasheet |
4,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.720 |
| 100+ | $1.410 |
| 500+ | $1.250 |
| 1000+ | $1.200 |
| 2500+ | $1.190 |
| 5000+ | $1.110 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6984TRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45Y5619 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| Output Current | 400mA |
| Max Output Current | 400mA |
| IC Case / Package | VFDFN |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 900mV |
| Output Voltage Max | 28V |
| Switching Frequency Typ | 600kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter IC Case | VFDFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 600kHz |
Product Overview
The L6984TR is a step-down monolithic Switching Regulator able to deliver up to 400mA DC. The output voltage adjustability ranges from 0.9V. The fixed 3.3V VOUT requires no external resistor divider. The low consumption mode (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple. The low noise mode (LNM) makes the switching frequency almost constant over the load current range, serving low noise application specification like car audio. The PGOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium - heavy load and the high switching frequency capability make the size of the application compact. Pulse-by-pulse current sensing on low-side power element implements an effective constant current protection.
- Synchronous rectification
- Low consumption mode or low noise mode
- VBIAS maximizes efficiency at light load
- Constant on-time control scheme
- PGOOD open collector
- Thermal shutdown
- No resistor divider required for 3.3V VOUT
- 350mA Valley current limit
- 100µA Quiescent current at light load (LCM VOUT=3.3V)
- 13µA Quiescent current in shutdown operation
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4.5V |
| Output Current | 400mA |
| IC Case / Package | VFDFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 900mV |
| Switching Frequency Typ | 600kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | VFDFN |
| Switching Frequency | 600kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| Max Output Current | 400mA |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 28V |
| Efficiency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
