Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6370QCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 69W9790 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 10+ | $5.450 |
| 100+ | $4.770 |
| 500+ | $4.470 |
| 1000+ | $3.880 |
| 2500+ | $3.260 |
| 10000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6370QCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 69W9790 |
| Technical Datasheet | |
| Power Load Switch Type | Single High Side |
| No. of Channels | 1Channels |
| Input Voltage | 24V |
| Current Limit | - |
| On State Resistance | 0.1ohm |
| IC Case / Package | QFN |
| No. of Pins | 48Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | QFN |
Technical Specifications
| Power Load Switch Type | Single High Side |
|---|---|
| Input Voltage | 24V |
| On State Resistance | 0.1ohm |
| No. of Pins | 48Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | - |
| IC Case / Package | QFN |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | QFN |
Technical Docs (2)
Alternatives for L6370Q
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
