Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-39Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48P5716
Product RangeBZW50
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $2.860 |
| 100+ | $2.290 |
| 500+ | $2.240 |
| 1000+ | $2.200 |
| 2500+ | $2.150 |
| 5000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-39Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48P5716
Product RangeBZW50
Technical Datasheet
Product RangeBZW50
TVS PolarityUnidirectional
Reverse Standoff Voltage39V
Clamping Voltage Max69.4V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage43.3V
Maximum Breakdown Voltage43.3V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 5000W at 10/1000µs Peak pulse power
- Low clamping factor
- Fast response time
- 10 to 180V Stand-off voltage range
- Unidirectional and bidirectional types
Applications
Power Management, Industrial
Technical Specifications
Product Range
BZW50
Reverse Standoff Voltage
39V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
43.3V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
69.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
43.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for BZW50-39
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
