Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25M7998
Product RangeTransil BZW50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.020 |
| 100+ | $1.700 |
| 500+ | $1.600 |
| 1000+ | $1.470 |
| 2500+ | $1.270 |
| 5000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25M7998
Product RangeTransil BZW50 Series
Technical Datasheet
Product RangeTransil BZW50 Series
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max51V
Diode Case StyleR6
No. of Pins2Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage24.4V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 5000W at 10/1000µs Peak pulse power
- Low clamping factor
- Fast response time
- 10 to 180V Stand-off voltage range
- Unidirectional and bidirectional types
Applications
Power Management, Industrial
Technical Specifications
Product Range
Transil BZW50 Series
Reverse Standoff Voltage
22V
Diode Case Style
R6
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
51V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for BZW50-22
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
