Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No798B-12/300Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75R9911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $715.000 |
Price for:Each
Minimum: 1
Multiple: 1
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No798B-12/300Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75R9911
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max12"
Resolution0.0005"
Graduations-
Product Range-
SVHCTo Be Advised
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
Product Range
-
Measuring Range Max
12"
Graduations
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
