Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No445AZ-6RLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85K5394
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $446.000 |
Price for:Each
Minimum: 1
Multiple: 1
$446.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 445AZ-6RL is a Depth Micrometre features a combination ratchet and speeder, ring-type locknut, ratchet stop and locknut. 0 to 6-inch range, 3-inch base, 6 rods, ratchet stop, lock nut, case. The depths of holes, slots, shoulders and projections can be measured with these fine tools.
- Combination ratchet and speeder for uniform pressure and quicker adjustment
- Ring-type knurled lock nut for quick and sure locking
- Satin chrome reading surface is glare free and resists rust
Applications
Test & Measurement, Industrial
Technical Specifications
Measuring Range Max
6"
Accuracy
0.0025mm
Product Range
-
Graduations
0.001"
No. of Anvils
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
