Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No3202-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40Y5842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.000 |
Price for:Each
Minimum: 1
Multiple: 1
$332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No3202-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40Y5842
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max12"
Resolution0.1"
Graduations0.001"
Product Range-
SVHCTo Be Advised
Technical Specifications
Instrument Type
Dial Caliper
Resolution
0.1"
Product Range
-
Measuring Range Max
12"
Graduations
0.001"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
