Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTVS2HWA50XCopy
Newark Part No.89H6053
Product RangeHWA Series
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTVS2HWA50XCopy
Newark Part No.89H6053
Product RangeHWA Series
Technical Datasheet
Product RangeHWA Series
Suppressor TypeMains Surge Protector
No. of Poles4 Pole
SPD TypeType 2
Continuing Operating Voltage Max150VAC
Voltage Rating120V
Suppressor MountingPanel
Peak Surge Current50kA
SVHCTo Be Advised
Product Overview
The TVS2HWA50X is a 3-phase 4-wire + ground nipple-mounted Surge Protective Device with compact, parallel-connected surge suppressor that comes in a variety of voltage configurations including Delta. A surge suppression path is provided for each mode. Internal diagnostics continuously monitor the device status. It is suitable for rated NEMA type-4X rated indoor and outdoor applications. The compact design provides easy mounting inside or outside the equipment cabinets.
- LEDs indicate operational status
- Sine wave tracking
- Audible alarm indicates loss of suppression
- Dry contacts
Applications
Automation & Process Control, Security
Technical Specifications
Product Range
HWA Series
No. of Poles
4 Pole
Continuing Operating Voltage Max
150VAC
Suppressor Mounting
Panel
SVHC
To Be Advised
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Voltage Rating
120V
Peak Surge Current
50kA
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
