Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU260Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B2050
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.780 |
| 5+ | $98.760 |
| 10+ | $96.750 |
| 25+ | $94.730 |
| 50+ | $92.720 |
| 100+ | $90.700 |
| 10000+ | $88.690 |
Price for:Each
Minimum: 1
Multiple: 1
$100.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU260Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B2050
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating60A
No. of Poles2 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
The QOU260 is a 2-pole standard Miniature Circuit Breaker with slotted box lugs (line and load) electrical connection. It accommodates copper or aluminum wire size of 14 to 2AWG. The low ampere unit mount miniature circuit breaker (cable-in/cable-out) is ideal for OEM applications. It has Square D's unique Visi-Trip feature. The circuit breaker has specially constructed internal components that make it resistant to the damaging effects of high humidity and salt, which is common in wastewater treatment applications. The circuit breaker has passed a 500-hour salt spray test.
- Single handle with internal common trip
- Reversible line and load lugs for convenient flush or surface mount wiring
- Field-installable quick connectors
- 10kA Short-circuit current
Applications
HVAC, Industrial, Automotive
Technical Specifications
Product Range
QO Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
60A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Alternatives for QOU260
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
