Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA32V09Copy
Newark Part No.50F4295
Product Range8910D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $107.040 |
| 5+ | $104.070 |
| 10+ | $101.100 |
| 25+ | $95.160 |
| 50+ | $89.210 |
| 100+ | $83.260 |
| 10000+ | $81.590 |
Price for:Each
Minimum: 1
Multiple: 1
$107.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA32V09Copy
Newark Part No.50F4295
Product Range8910D Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive-
Switching Current AC3-
Product Range8910D Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
5hp
Switching Current AC3
-
SVHC
To Be Advised
Alternatives for 8910DPA32V09
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
