| Quantity | Price |
|---|---|
| 1+ | $432.110 |
Product Information
Product Overview
The SE-060 is an Incremental Rotary Encoder can be used as a direct replacement for other brand encoders, with no blind holes to drill. The SE quadrature dual-shaft encoder combine the most routinely used features in one standard device and are available with a selection of five different resolutions (pulses/revolution). The cube-style unit uses an infrared light source and precision mechanical components to provide exact, repeatable counts. Mounting the encoder is quick and easy using the pre-drilled holes in the base flange or the housing mounting holes located at each shaft output. The double-ended, flat keyed shaft permits a choice of mounting positions. Chrome steel bearings provide 20% longer life than stainless steel bearings. To aid in troubleshooting, LEDs are located directly on the body to instantly verify correct output operation. Quadrature output is standard and can be externally scaled to provide any engineering unit (RPM, angular position, feet/min).
- 60 Pulses per revolution
- High noise immunity
- Short circuit protection
- Reverse polarity protection
- Heavy-duty chrome steel bearing
Applications
Industrial, Consumer Electronics
Notes
CE certified.
Technical Specifications
Mechanical
60PPR
Horizontal
Quadrature
SE Series
-
Dual Shaft, D Type Flatted End
9.5mm
28V
65°C
-
Incremental
-
Without Push Switch
Flange Mount
6000rpm
2Channels
19.6mm
12V
0°C
-
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate

