Print Page
M235-1-2-13-0
Voltmeter, LCD, Mini-Max M235 Series, DC Voltage, 0V to 20V, 3.5 Digits, 9 to 32 Vdc, Backlight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | M235-1-2-13-0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 90B5878 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $285.790 |
Price for:Each
Minimum: 1
Multiple: 1
$285.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | M235-1-2-13-0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 90B5878 |
| Technical Datasheet | |
| No. of Digits / Alpha | 3-1/2 |
| Meter Function | DC Voltage |
| Meter Range | 0V to 20V |
| Digit Height | 12.7mm |
| Panel Cutout Height | 22.61mm |
| Panel Cutout Width | 68.83mm |
| Supply Voltage Min | 9VDC |
| Supply Voltage Max | 32VDC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The M235-1-2-13-0 is a 3-1/2-digit Digital Panel Meter made of glass-filled thermoplastic case with 7-segment negative red backlight (LCD) display. It offers 9 to 32VDC DPM power supply and 20VDC function/range.
- Unique mounting bracket allows stacking of multiple units
- Screw terminal connectors for easy installation
- Limited range display scaling
- 3 Position decimal point (selectable)
- Frequency-to-voltage technique
- UL94V-0 Flammability rating
- 3/64 DIN Indicator
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
| No. of Digits / Alpha | 3-1/2 |
|---|---|
| Meter Range | 0V to 20V |
| Panel Cutout Height | 22.61mm |
| Supply Voltage Min | 9VDC |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Meter Function | DC Voltage |
|---|---|
| Digit Height | 12.7mm |
| Panel Cutout Width | 68.83mm |
| Supply Voltage Max | 32VDC |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
