Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | F45-1-23-0Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95F5536 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $365.400 |
Price for:Each
Minimum: 1
Multiple: 1
$365.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | F45-1-23-0Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95F5536 |
| Technical Datasheet | |
| No. of Digits / Alpha | 4-1/2 |
| Meter Function | DC Current |
| Meter Range | 0mA to 20mA |
| Digit Height | 14.2mm |
| Panel Cutout Height | 44.96mm |
| Panel Cutout Width | 91.95mm |
| Supply Voltage Min | 108VAC |
| Supply Voltage Max | 132VAC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Digits / Alpha | 4-1/2 |
|---|---|
| Meter Range | 0mA to 20mA |
| Panel Cutout Height | 44.96mm |
| Supply Voltage Min | 108VAC |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Meter Function | DC Current |
|---|---|
| Digit Height | 14.2mm |
| Panel Cutout Width | 91.95mm |
| Supply Voltage Max | 132VAC |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
