Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | F35-1-32-0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 93F9501 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $274.440 |
Price for:Each
Minimum: 1
Multiple: 1
$274.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | F35-1-32-0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 93F9501 |
| Technical Datasheet | |
| No. of Digits / Alpha | 3-1/2 |
| Meter Function | AC Voltage |
| Meter Range | 0V to 2V |
| Digit Height | 14.2mm |
| Panel Cutout Height | 44.96mm |
| Panel Cutout Width | 91.95mm |
| Supply Voltage Min | 108VAC |
| Supply Voltage Max | 132VAC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The F35-1-32-0 is a 3-1/2-digit Digital Panel Meter with bright red LED display and 1/8 DIN indicator. It offers 120VAC power supply and 2VAC function/range.
- Front panel pops OFF for easy decimal point setting and display scaling
- Optional excitation output
- Only 3.12" required behind panel
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
| No. of Digits / Alpha | 3-1/2 |
|---|---|
| Meter Range | 0V to 2V |
| Panel Cutout Height | 44.96mm |
| Supply Voltage Min | 108VAC |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Meter Function | AC Voltage |
|---|---|
| Digit Height | 14.2mm |
| Panel Cutout Width | 91.95mm |
| Supply Voltage Max | 132VAC |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
