Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | 00600Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 62F3279 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $126.310 |
Price for:Each
Minimum: 1
Multiple: 1
$126.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | 00600Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 62F3279 |
| Technical Datasheet | |
| Meter Function | DC Current |
| Meter Range | 0A to 300A |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Meter Function | DC Current |
|---|---|
| Panel Cutout Height | - |
| Product Range | - |
| Meter Range | 0A to 300A |
|---|---|
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
