Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | 00310Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 55F4828 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $117.030 |
Price for:Each
Minimum: 1
Multiple: 1
$117.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | 00310Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 55F4828 |
| Technical Datasheet | |
| Meter Function | DC Current |
| Meter Range | 0A to 30A |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 00310 is a 3-1/2-inch rectangular style Analogue Panel Meter made of plastic case with glass window and spade pointer. It offers calibration is unaffected by magnetic panel mounting shielding.
- Small core magnet, self-shielding movement
- Sharp clear scale
- Pivot and jewel suspension
- Self shielding movement
- 0.0017Ω Impedance
- 1.5sec Maximum response time
- ±15% Resistance of meter impedance
- -20 to 65°C Operating temperature range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
| Meter Function | DC Current |
|---|---|
| Panel Cutout Height | - |
| Product Range | - |
| Meter Range | 0A to 30A |
|---|---|
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
