Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $710.000 |
Price for:Each
Minimum: 1
Multiple: 1
$710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This self contained compressed air ionizing cartridge controls static charge in environments where static buildup can cause ESD damage, particle contamination, or material handling problems. Compact and rugged, the cartridge can be used either for in line ionization or as an ionizing blow off gun. For in-line use, connect to a compressed air source and it is ready to ionize. Or attach to an ordinary air gun and the air stream is ionized. Features an internal air sensor that initiate ionization only when the gun is triggered. Measures 3.1" L x 2.2" D and weighs 6 oz, air line requirements are 1/4" input and output.
- In Line Ionization
- Air Gun Ionization
- IsoStat® self balancing technology
Technical Specifications
Ionizer Type
Hand Held
Product Range
-
Supply Voltage VAC
24V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
