Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoH-45,AAA, BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K4564
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
| 5+ | $12.440 |
| 10+ | $12.300 |
| 25+ | $12.160 |
| 50+ | $12.030 |
| 100+ | $11.890 |
| 250+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoH-45,AAA, BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K4564
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric23.88mm
External Width - Metric56mm
External Depth - Metric99mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.2"
External Depth - Imperial3.9"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.88mm
External Depth - Metric
99mm
Body Color
Black
External Height - Imperial
0.94"
External Depth - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
56mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
