Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $5.780 |
| 25+ | $5.670 |
| 50+ | $5.560 |
| 100+ | $5.460 |
| 250+ | $5.350 |
| 500+ | $5.240 |
| 1000+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoC-4BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C4902
Product RangeC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric14.732mm
External Width - Metric34.925mm
External Depth - Metric53.975mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial0.58"
External Width - Imperial1.38"
External Depth - Imperial2.12"
Product RangeC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
14.732mm
External Depth - Metric
53.975mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
C
Enclosure Material
ABS
External Width - Metric
34.925mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
0.58"
External Depth - Imperial
2.12"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

