Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSF1
Newark Part No.09J2305
Technical Datasheet
Accessory TypeFilter Cap
For Use WithSensirion SHT & SHT15 Series Sensors
SVHCNo SVHC (12-Jan-2017)
Product Overview
The SF1 is a Filter Cap for humidity and temperature sensor SHT1x. This filter cap consists of a single piece of polypropylene including a filter membrane. It fits the outer dimensions of the SHT1x sensors and allows for compact system design. It also serves as an adaptor for mounting the sensor directly into the wall of housing.
- Protection against dust and other contaminants
- Waterproof, IP67 protection class
- Easy mounting of sensor into housing
Applications
Sensing & Instrumentation
Technical Specifications
Accessory Type
Filter Cap
SVHC
No SVHC (12-Jan-2017)
For Use With
Sensirion SHT & SHT15 Series Sensors
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate