Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC4B5Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16C7106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.860 |
| 5+ | $189.760 |
| 10+ | $180.890 |
| 25+ | $172.010 |
| 50+ | $155.360 |
Price for:Each
Minimum: 1
Multiple: 1
$200.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC4B5Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16C7106
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC24V
Supply Voltage VDC48V
Visual Signal TypeFlashing
Lens Diameter70mm
Product Range-
IP / NEMA RatingIP65
Power Rating7W
External Height63mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
This Harmony XVB beacon is a visual signalling unit for indicating (with 360° visibility and visible at a distance) the various states of operation for a device or installation. Examples include start, stop machine, no material, call technical staff and fault signalling.
- Environmental protection to IP65
- Dimensions (ØxH): 70mm x 63mm
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
48V
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
63mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Flashing
Product Range
-
Power Rating
7W
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
