Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BJ33Copy
Newark Part No.80C6497
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.780 |
| 5+ | $57.580 |
| 10+ | $52.790 |
| 25+ | $49.490 |
| 50+ | $43.490 |
| 100+ | $41.690 |
| 250+ | $40.790 |
Price for:Each
Minimum: 1
Multiple: 1
$61.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BJ33Copy
Newark Part No.80C6497
Product RangeHarmony XB4 Series
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom600V
Contact Current Max10A
Switch TerminalsScrew Clamp
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
3 Position
Contact Current Max
10A
Product Range
Harmony XB4 Series
Contact Voltage AC Nom
600V
Switch Terminals
Screw Clamp
SVHC
No SVHC (15-Jan-2018)
Alternatives for XB4BJ33
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
