Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BD53Copy
Newark Part No.80C6491
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.800 |
Price for:Each
Minimum: 1
Multiple: 1
$74.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BD53Copy
Newark Part No.80C6491
Product RangeHarmony XB4 Series
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom240V
Contact Voltage DC Nom240V
Contact Current Max2.5A
Switch TerminalsScrew Clamp
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BD53 is a 3-position Selector Switch with black standard handle profile. It features 2NO contact configuration and made of chromium plated metal bezel.
- 3-position ±45° operator position
- Slow-break contact operation
- Screw clamp terminal, connection capacity - 2 x 1.5mm² with cable end, 1 x 0.22mm² without cable end
- IP69K conforming to IEC 60529
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage DC Nom
240V
Switch Terminals
Screw Clamp
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Nom
240V
Contact Current Max
2.5A
Product Range
Harmony XB4 Series
Alternatives for XB4BD53
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
