
| Quantity | Price |
|---|---|
| 10+ | $16.150 |
| 50+ | $14.130 |
| 100+ | $11.710 |
| 250+ | $10.500 |
| 500+ | $9.690 |
Product Information
Product Overview
Harmony RXM miniature plug-in relay has a coil control voltage of 24VAC and has 3 changeover contacts 3PDT (triple pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers one-step lockable test button and LED for readiness. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket.
Technical Specifications
3PDT
10A
Socket
250V
Power - General Purpose
Silver
CSA, IEC, UL
24VAC
Harmony RXM Series
AC
Quick Connect
250V
180ohm
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
