Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV61HU55S6XCopy
Newark Part No.26Y5202
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV61HU55S6XCopy
Newark Part No.26Y5202
Technical Datasheet
Power Rating5.5kW
No. of PhasesThree Phase
Current Rating9A
Supply Voltage Min500V
Supply Voltage Max600V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Rating
5.5kW
Current Rating
9A
Supply Voltage Max
600V
SVHC
To Be Advised
No. of Phases
Three Phase
Supply Voltage Min
500V
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
