Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KU1Copy
Newark Part No.16B9711
Product RangeHarmony 9001K Series
Your Part Number
6 In Stock
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.710 |
| 5+ | $34.870 |
| 10+ | $32.220 |
| 25+ | $29.210 |
| 50+ | $26.020 |
| 100+ | $24.780 |
| 250+ | $24.250 |
Price for:Each
Minimum: 1
Multiple: 1
$37.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KU1Copy
Newark Part No.16B9711
Product RangeHarmony 9001K Series
Technical Datasheet
For Use WithD Pushbutton Switches
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for 9001KU1
1 Product Found
Product Overview
The 9001KU1 is a 30MM Rubber Boot compatible with 9001KR1U, 9001KR2U and 9001KR3U switches. It is suitable for non-illuminative pushbutton.
Applications
Industrial, Commercial, Automotive, Defence, Military & Aerospace
Technical Specifications
For Use With
D Pushbutton Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony 9001K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
