Low

RUKO  102203  COUNTERSINK, STR SHK, 60DEG, 10MM

RUKO 102203
Technical Data Sheet (21.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Drill Bit Size Metric:
10mm
Drill Bit Size Imperial:
-
Effective Length:
-
Overall Length:
50mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.