Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENNSTEIG
Manufacturer Part No9R 430 120 0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50M7104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $4.000 |
| 25+ | $3.750 |
| 50+ | $3.460 |
| 100+ | $3.240 |
| 250+ | $2.980 |
| 500+ | $2.700 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip / Nozzle O.D.
-
Length
120mm
SVHC
To Be Advised
Shaft Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
