
Product Information
Alternatives for IAMS0001
1 Product Found
Product Overview
The IAMS0001 is a 3-way universal Signal Conditioner with analog output. this signal conditioner comes with unmatched capability and provide more than 100 combinations of I/O combination configurations. This provides complete isolation and conversion capabilities to satisfy any application. The universal input accepts process, DC current, DC voltage, thermocouples, RTDs, potentiometers and linear resistance signals allowing the module to be connected to most sensors. This signal conditioner uses the PGMMOD programming module. The module can store programming from one unit and mirror it to a second unit reducing set-up time for multiple installations. In the signal conditioner accuracy typically exceeds 0.1% depending on the range selection and scaling. The microprocessor based design provides ease of field scaling and the on-board E2PROM stores scaling values for future recall. The signal conditioner is factory calibrated for all I/O ranges.
- 21.6 to 253VAC/19.2 to 300VDC Universal power supply
- Programming/display module
- Programming available in seven different languages
Applications
Signal Processing
Technical Specifications
Current, Potentiometer, RTD, Thermocouple, Voltage
-
± 0.1%
-
Isolated
No SVHC (12-Jan-2017)
Analog
0.1%
253VAC
DIN Rail
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
