Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRY-1205SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.64X1185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.460 |
| 50+ | $11.440 |
| 125+ | $10.750 |
Price for:Each
Minimum: 25
Multiple: 25
$286.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRY-1205SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.64X1185
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min11.4V
Input Voltage DC Max12.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RY-1205S is an ECONOLINE DC/DC Regulated Converter with a built-in linear regulator to give a regulated, load-independent output. The general purpose isolated converter useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.
- Internal linear regulator
- Adjustable output voltage
- ON/OFF pin
- 58 to 60% Efficiency
- 1200µF Maximum capacitance load
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
19.65mm
Input Voltage DC Max
12.6V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
7.05mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
11.4V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
