Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.50/VREF
Newark Part No.62X9972
Product RangeRCD-24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.770 |
| 50+ | $14.790 |
| 100+ | $13.980 |
| 250+ | $13.180 |
Price for:Each
Minimum: 39
Multiple: 39
$615.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.50/VREF
Newark Part No.62X9972
Product RangeRCD-24 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Product RangeRCD-24 Series
Output Power Max17.5W
Output Voltage Max35V
Output Current500mA
Dimming Control TypeAnalog
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min4.5V
Approvals & StandardsCSA, UL
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
17.5W
Output Current
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
4.5V
Input Voltage Max
36V
Product Range
RCD-24 Series
Output Voltage Max
35V
Dimming Control Type
Analog
DC / DC Converter Output Type
Adjustable
Approvals & Standards
CSA, UL
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
