Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC04-05DC/277-E
Newark Part No.51Y4021
Product RangeRAC04-C/277 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.960 |
| 25+ | $22.800 |
| 50+ | $22.440 |
| 100+ | $22.080 |
| 250+ | $21.660 |
Price for:Each
Minimum: 12
Multiple: 12
$275.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC04-05DC/277-E
Newark Part No.51Y4021
Product RangeRAC04-C/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max4W
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-5V
Output Current - Output 2400mA
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 305V AC
Input Voltage AC Max305V
Width27.2mm
Height17.1mm
Depth36.7mm
Product RangeRAC04-C/277 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RAC04-05DC/277-E is a 2-output 4W PCB mount AC/DC Converter in an encapsulated package style with 3.75kVAC isolation and very low stand-by power consumption. The modules are suitable for worldwide use due to their wide input voltage range from 80VAC to 305VAC. Possible uses include home automation, standby applications and industrial controls.
- Regulated power module
- Universal input voltage
- Wide operating temperature range
- SCP, OVP Protection
- 79% High efficiency
- 3.75kVAC/1min Isolated output
- 50mW No load power consumption (max)
Applications
Power Management, Industrial, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
400mA
Output Current - Output 2
400mA
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
305V
Height
17.1mm
Product Range
RAC04-C/277 Series
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 305V AC
Width
27.2mm
Depth
36.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
